Allit 457935 ProServe Foam 435 Foam insert (L x W x H) 435 x 275 x 60 mm
Accessories for ProServe service and installation case. Meaningful and useful accessories for the individual facilities of polycarbonate service and installation suitcases.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Allit
Accessories for ProServe service and installation case. Meaningful and useful accessories for the individual facilities of polycarbonate service and installation suitcases.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Allit
Technical data
Width | 275 mm |
---|---|
Height | 60 mm |
Length | 435 mm |
Dim | (L x W x H) 435 x 275 x 60 mm |
Colour | Black |
Product type | Foam insert |
Foam cube ProServe Foam 435
Accessories for ProServe service and installation case. Meaningful and useful accessories for the individual facilities of polycarbonate service and installation suitcases.
This text is machine translated.
Facts
- Foam cube in the lower section can be adjusted to contours
- Ideal for protecting sensitive measuring instruments
- Optional accessories for ProServe case.
- Warranty: 24 months
- Manufacturer: Allit
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Toolbox Inserts