
Total (€ 48.73 / piece)
€ 75.49
-35 %
€ 48.73
plus VAT.
14-day return policy included
Technical specifications
- 138 mm
- Dim
(L x W x H) 275 x 225 x 155 mm
- Product type
Tool box (empty)
- Car phone holder features
Foam padding
- Range of uses
Universal
- Material
Acrylonitrile butadiene styrene
- Factory colour
Orange
- Inside width
225 mm
- Inside height
138 mm
- Internal depth
160 mm
- Length
275 mm
- Height
155 mm
- Width
225 mm
- Depth
225 mm
IP67
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2612433 Allit DinoPlus Outdoor F 11, ora 458811 Universal Tool box (empty) 1-piece (L x W x H) 275 x 225 x 155 mm
User & Safety Instructions
User & Safety Instructions 2612433 Allit DinoPlus Outdoor F 11, ora 458811 Universal Tool box (empty) 1-piece (L x W x H) 275 x 225 x 155 mm
Description
DinoPlus Outdoor F 11 Stable universal case for safe transport in different application areasThe robust, universal case made of ABS or polypropylene is useful for safe transport in a wide range of applications. The dust and waterproof protective cases have a seamless, circumferential rubber seal in accordance with protection class IP67 with automatic pressure compensation valve.
This text is machine translated.
This text is machine translated.
Features
- ideal for measuring instruments, cameras, devices, camping, fishing,Water sports and other outdoor activities
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox









