Allit DinoPlus Pro M 39 490633 Universal Tool box (empty) (L x W x H) 395 x 300 x 95 mm
Steel sheet machine case for professional
the robust tool for the craftsmen on the move. The user-friendly facilities provides for maximum benefit.
- Warranty: 24 months
- Manufacturer: Allit
Steel sheet machine case for professional
the robust tool for the craftsmen on the move. The user-friendly facilities provides for maximum benefit.
- Warranty: 24 months
- Manufacturer: Allit
Technical data
Dim | (L x W x H) 395 x 300 x 95 mm |
---|---|
Range of use | Universal |
Material | Aluminium |
Colour | Silver |
Inside width | 280 mm |
Inside height | 90 mm |
Internal depth | 385 mm |
Length | 395 mm |
Height | 95 mm |
Width | 300 mm |
Weight | 3050 g |
---|---|
Product type | Tool box (empty) |
Allit Dino Plus Pro M 39 SILVER
Steel sheet machine case for professional
the robust tool for the craftsmen on the move. The user-friendly facilities provides for maximum benefit.
Highlights & Details
- Removable tool box for small parts, stable clamping clip locks
- comfortable transport by ergonomic carrying handle and comfortable, detachable shoulder strap
- foam padding to protect the machines and document holder in the lid
- Warranty: 24 months
- Manufacturer: Allit
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases