Allnet ALL1681205DOUBLE Powerline starter kit 1.2 Gbps
With the ALL 1681205 Adapter is the first ALLNET POWERLINE ADAPTER after HomePlug AV2 Standard with Smart Link 1200 Mbps and MIMO support on the market.The ALLNET ALL 1681205 uses the latest qualcomm Atheros QCA7500/QCA 8334 chipset.It has two Gigabi…
- Warranty: 24 months
- Manufacturer: Allnet
With the ALL 1681205 Adapter is the first ALLNET POWERLINE ADAPTER after HomePlug AV2 Standard with Smart Link 1200 Mbps and MIMO support on the market.The ALLNET ALL 1681205 uses the latest qualcomm Atheros QCA7500/QCA 8334 chipset.It has two Gigabi…
- Warranty: 24 months
- Manufacturer: Allnet
Technical data
Depth | 58 mm |
---|---|
Height | 120 mm |
Width | 40 mm |
Powerline data transfer rate | 1.2 Gbps |
Built-in socket | Yes |
LAN data transfer rate | 1 Gbps |
No. of LAN ports | 2 x |
Weight | 205 g |
Wi-Fi transmission rate (max.) | 0 MBps |
Product type | Powerline starter kit |
Documents & Downloads
Allnet ALL 1681205 1200 Mbit HomePlug AV 2 Powerline Starter Kit
With the ALL 1681205 Adapter is the first ALLNET POWERLINE ADAPTER after HomePlug AV2 Standard with Smart Link 1200 Mbps and MIMO support on the market.
The ALLNET ALL 1681205 uses the latest qualcomm Atheros QCA7500/QCA 8334 chipset.
It has two Gigabit Ethernet RJ45 interfaces and is to the Powerline standard IEEE 1901/Homeplug AV and GreenPHY compatible.
This enables an easy to use with existing powerline devices from other manufacturers.
High data rates and Quality of Service (QoS) enable the use of HD multimedia applications and support you, digital high-speed multimedia home networks throughout the house, including IPTV services, simultaneous HD
Video and audio distribution, Voice Over IP calls, online gaming, high-speed Internet access, to realize.
The ALL 1681205 offers a simple plug-and-play networking at the press of a button without any configuration via the software necessary
.
The Network Management Key (NMK) with its 128-bit AES hardware encryption ensures the secure, authenticated access to the logical network and protects the network from hackers.
In order to meet the requirements for modern Green IT products, corresponds to the ALL 1681205 The European Code of Conduct (CoC) to improve energy efficiency, and the Energy Using Products (EuP)-Directive of the European Union.
The new HomePlug AV2 Standard enables highly efficient data transmission on the power cable with technologies such as effi cient effi ciency notching & High PHY Proto Coll Data Unit (PPDU) structure.
This text is machine translated.
Highlights & Details
- Up to 1200 Mbps data transfer rate via Powerline
- Supports MIMO
- Compatible with other HomePlug AV technology
- Secure communication and protection of your data with the push of a button
- 2 Gigabit Ethernet Ports
- Easy to set up
Delivery
- 2 x Allnet ALL 1681205
- 1x RJ45 patch cable (1 m)
- 1x CD-ROM with manual and software.
- Warranty: 24 months
- Manufacturer: Allnet
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Powerline