Allnet ALL168255SINGLE Powerline adapter 500 Mbps

  • Item no.: 989130
  • Manufacturer no.: ALL168255SINGLE
  • EAN: 4038816082558

ALLNET ALL 168255/500 Mbit MINI HomePlug AV Powerline Adapter with fits rough power socketThe ALLNET ALL 168255 HomeplugAV Powerline pass-through adapter with 500 MBit/s bandwidth very easily enables the networking of computers and other IP-enabled d…

  • Warranty: 24 months
  • Manufacturer: Allnet
  • Item no.: 989130
  • Manufacturer no.: ALL168255SINGLE
  • EAN: 4038816082558

ALLNET ALL 168255/500 Mbit MINI HomePlug AV Powerline Adapter with fits rough power socketThe ALLNET ALL 168255 HomeplugAV Powerline pass-through adapter with 500 MBit/s bandwidth very easily enables the networking of computers and other IP-enabled d…

  • Warranty: 24 months
  • Manufacturer: Allnet
Operating current 2 W
Powerline data transfer rate 500 Mbps
Built-in socket Yes
LAN data transfer rate 100 Mbps
No. of LAN ports 1 x
Used for Germany
Wi-Fi transmission rate (max.) 0 MBps
Product type Powerline adapter

Technical data

Operating current 2 W
Powerline data transfer rate 500 Mbps
Built-in socket Yes
LAN data transfer rate 100 Mbps
No. of LAN ports 1 x
Used for Germany
Wi-Fi transmission rate (max.) 0 MBps
Product type Powerline adapter

Frequently bought together

Similar products

See and discover other items from category Powerline