Allnet ALL16881PC Phase coupler Component Input voltage (range): 400 V AC (max.)
ALLNET POWERLINE phase coupler/signal bridge for DIN-rail mounting, 3-phase version + extra galvanically separated phase for bridging from FI_protection switches, house coupling or current meter cross-coupling, frequency range 1-70 MHz, temperature r…
ALLNET POWERLINE phase coupler/signal bridge for DIN-rail mounting, 3-phase version + extra galvanically separated phase for bridging from FI_protection switches, house coupling or current meter cross-coupling, frequency range 1-70 MHz, temperature r…
Allnet ALL16881PC Powerline Phase Coupler
ALLNET POWERLINE phase coupler/signal bridge for DIN-rail mounting, 3-phase version + extra galvanically separated phase for bridging from FI_protection switches, house coupling or current meter cross-coupling, frequency range 1-70 MHz, temperature range: -25°... +50 °C.
3-phase + "L/N". Through better coupling increased range in comparison to the standard phase coupler. Several circuits can be connected with this adapter. FI's can be bridged with several ALL 16881 PC.
This text is machine translated.
Highlights & Details
- Transmits powerline signals in the 3-phase system via several circuits.
Facts
- ALL 16881 PC AC 250 / 440 V 50/60 Hz
- Powerline devices on different phases and circuits can now communicate with each other
- Frequency range 170 MHz
- Mounting on DIN top-hat rail
- Suitable for signal bridging via residual-current circuit breaker and current counters.
Comments
These devices may be installed only by a qualified electrician, otherwise there is the risk of fire or danger of electric shock.Customer reviews
Similar products
See and discover other items from category PSU Assembly Kits