
Highlights & Details
Allnet Banana Pi
- Wide range of uses: mini PC, server, controller
- Processor, RAM, graphics already integrated
- Quick interconnected via RJ45 LAN-connection
- USB and HDMI-connections
- Versatile and expandable
Technical specifications
- Product type
SBC
- Type
Banana Pi BPI-M1
- SoC
Allwinner A20
- Processor
ARM Cortex-A7
- Processor cores (No.)
2 x
- GPU
Mali-400MP2
1 GB
- Clock speed
1.0 GHz
- Memory type
DDR3
- Operating system (Version)
w/o OS
- Internal ports
CSI (camera)
DSI (display)
GPIO (26-pin)
- External ports
2x USB 2.0
LAN (10/100/1000)
HDMI™
SATA
micro USB (current)
micro USB (data)
micro SD
RCA Video
3.5 mm jack
- Power supply (LOV)
via USB
- Output voltage
5 V
- Length
92 mm
- Width
60 mm
Documents & Downloads
Datasheet
Datasheet 1196092 Allnet BPI-M1 Banana Pi BPI-M1 1 GB 2 x 1.0 GHz
Datasheet 1196092 Allnet BPI-M1 Banana Pi BPI-M1 1 GB 2 x 1.0 GHz
User & Safety Instructions
User & Safety Instructions 1196092 Allnet BPI-M1 Banana Pi BPI-M1 1 GB 2 x 1.0 GHz
Description
The Banana Pi M1 is our first product in our goal of creating an open source devlopment board community. With a Banana Pi, we want you to explore and experience the world of DIY projects and portable computing. We welcome all companies, DIYers, and tech loving people within our community! Together, we can make a difference, we can discover our passions, inspire others, and build a practical project.
Banana Pi is an open platform device, it is for anyone who wants to play and build with developer technology instead of simply using consumer technology. Backed by our community, starting a project and building servers is fun and rewarding.
Features
- Cortex-A7 dual core processor (2x 1 GHz)
- Mali 400 MP2 graphics card with OpenGL ES 2.0/1.1
- 1 GB DDR3 RAM
- Video outputs: RCA, HDMI
- Audio outputs: 3.5 mm jack, HDMI
- 10/100/1000 Ethernet RJ45 onBoard
- Storage possibility via SD (max. 64 GB)/MMC memory card slot
- GPIO (2 x 13 pin) circuitry, identical to Raspberry Pi
- 2x USB 2.0, 1x USB OTG.
Hints
System requirements
- Supported Operating Systems: Android 4.4/debian/Ubuntu/Raspberry Pi





