
Alpen MultiCut 27200600100 Carbide metal Multi-purpose drill bit 6 mm Total length 100 mm 1/4" (6.3 mm) 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 8.39
3
6% = € 0.47
€ 7.92
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 8.39 / piece)
€ 8.39
plus VAT.
Technical specifications
- Product type
Multi-purpose drill bit
- Drill hole Ø
6 mm
- Material
Carbide metal
- Material suitability
Wood
Metal
Plastic
Brick
Tiles
- Working length
54 mm
- Content
1 pc(s)
- Total length
100 mm
- Tool holder
1/4" (6.3 mm)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1285154 Alpen MultiCut 27200600100 Carbide metal Multi-purpose drill bit 6 mm Total length 100 mm 1/4" (6.3 mm) 1 pc(s)
Information
Information 1285154 Alpen MultiCut 27200600100 Carbide metal Multi-purpose drill bit 6 mm Total length 100 mm 1/4" (6.3 mm) 1 pc(s)
Description
Carbide multi-purpose drill with patented 4-stage-profile for quick transportation of drill chuck. Diamond-ground carbide plate with extra sharp cutting edges for rotary drilling in tiles, masonry, metal, wood and plastic. Suitable for any standard cordless screwdriver through standardised shaft profile.
Hints
This text is machine translated.



