Technical data
Resistance | 2.5 kΩ |
---|---|
Resistance characteristic | linear |
Output | Mono |
Power rating | 0.2 W |
Connection | |
Mechanical angle | 270 ° |
Type | With carrying cage |
Shaft length | 30 mm |
Axle type | Metal , Smooth |
Axle Ø | 4 mm |
Thread size | M7 |
---|---|
Thread length | 8 mm |
Content | 1 pc(s) |
Type | RD1601F40B430R6B2K5M |
Product type | Single turn rotary pot |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Alpha
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Rotary Potentiometers