1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single turn rotary pot
100 kΩ
logarithmic
Mono
0.05 W
300 V
50 V AC
300°
300°
2.5 Ncm
With cage
15 mm
Metal
9 mm
M7 x 0,75
5 mm
15 mm
9 mm
10 °C
70 °C
20 %
1 pc(s)
RD901F-40-15R1-A100K-00D
(Ø x L) 9 mm x 15 mm
yes
Datasheet 2358967 Alpha RD901F-40-15R1-A100K-00D RD901F-40-15R1-A100K-00D Single turn rotary pot Mono 0.05 W 100 kΩ 1 pc(s)