There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Single turn rotary pot
10 kΩ
logarithmic
Mono
0.05 W
300 V
50 V AC
300°
300°
2.5 Ncm
With cage
15 mm
Metal
9 mm
M7 x 0,75
5 mm
15 mm
10 °C
70 °C
20 %
1 pc(s)
RD901F-40-15R1-A10K-00D
yes
Datasheet 2358949 Alpha RD901F-40-15R1-A10K-00D RD901F-40-15R1-A10K-00D Single turn rotary pot Mono 0.05 W 10 kΩ 1 pc(s) Piece