There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Single turn rotary pot
1 MΩ
logarithmic
Mono
0.05 W
300 V
50 V AC
300°
300°
2.5 Ncm
0.2 Ncm
With cage
15 mm
Metal
9 mm
M7 x 0,75
5 mm
15 mm
7 mm
10 °C
70 °C
20 %
1 pc(s)
RD901F-40-15R1-A1M-00D
(Ø x L) 7 mm x 15 mm
yes
Datasheet 2358950 Alpha RD901F-40-15R1-A1M-00D RD901F-40-15R1-A1M-00D Single turn rotary pot Mono 0.05 W 1 MΩ 1 pc(s) Piece
User & Safety Instructions 2358950 Alpha RD901F-40-15R1-A1M-00D RD901F-40-15R1-A1M-00D Single turn rotary pot Mono 0.05 W 1 MΩ 1 pc(s) Piece