Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Single turn rotary pot
5 kΩ
linear
Mono
200 mW
Solder tag
300°
15 mm
Metal
Smooth
Round
6.35 mm
M7
6.5 mm
10 °C
70 °C
1 pc(s)
RV16AF10B5KM
yes
Datasheet 1694273 Alpha RV16AF-10-15R1-B5K RV16AF10B5KM Single turn rotary pot Mono 200 mW 5 kΩ 1 pc(s) Piece
User & Safety Instructions 1694273 Alpha RV16AF-10-15R1-B5K RV16AF10B5KM Single turn rotary pot Mono 200 mW 5 kΩ 1 pc(s) Piece