Technical data
Resistance | 50 kΩ |
---|---|
Resistance characteristic | linear |
Output | Mono |
Power rating | 200 mW |
Connection | |
Mechanical angle | 300 ° |
Shaft length | 15 mm |
Axle type | Metal , Smooth , Round |
Axle Ø | 6 mm |
Thread size | M7 |
Thread length | 6.5 mm |
---|---|
CS | 5 mm |
Content | 1 pc(s) |
Type | RV16AF20B50KM |
Product type | Single turn rotary pot |
Documents & Downloads
Rotary potentiometer
- Warranty: 24 months
- Manufacturer: Alpha
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Rotary Potentiometers