Technical data
- Positive logarithmic
Resistance | 25 kΩ |
---|---|
Output | Mono |
Power rating | 0.05 W |
Connection | |
Mechanical angle | 300 ° |
Shaft length | 15 mm |
Axle type | Metal , Serrated |
Axle Ø | 6 mm |
Thread size | M7 |
Thread length | 6.5 mm |
Content | 1 pc(s) |
---|---|
Type | RV16AF20KA25KM |
Product type | Single turn rotary pot |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Alpha
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Rotary Potentiometers