ALPINA ABL 24 Rechargeable battery Blower + accessories 24 V

  • Item no.: 1582815
  • Manufacturer no.: 275000124/A17
  • EAN: 8008984786646

The Alpina 24 Volt cordless leaf blower OJ 24 cleans paths, lawns and beds wirelessly, quickly and easily for blades. His tapered nozzle blows the air powerful with up to 60 meters per second. The leaf blower has a variable power control and is thank…

  • Warranty: 24 months
  • Manufacturer: ALPINA
  • Item no.: 1582815
  • Manufacturer no.: 275000124/A17
  • EAN: 8008984786646

The Alpina 24 Volt cordless leaf blower OJ 24 cleans paths, lawns and beds wirelessly, quickly and easily for blades. His tapered nozzle blows the air powerful with up to 60 meters per second. The leaf blower has a variable power control and is thank…

  • Warranty: 24 months
  • Manufacturer: ALPINA
  • Operating speed: 15500 rpm
  • Motor type: brush engine.
Features + accessories
Functions (garden blowers) Blow function
Operating type Rechargeable battery
Operating voltage 24 V
Power (P2) 280 W
Technology Li-ion
Capacity 2 Ah
Max. battery life 10 min
Air speed 216 km/h
Weight 1.5 kg
Length 450 mm
Width 175 mm
Height 250 mm
Sound pressure level 89 dBa
Product type Blower

Technical data

  • Operating speed: 15500 rpm
  • Motor type: brush engine.
Features + accessories
Functions (garden blowers) Blow function
Operating type Rechargeable battery
Operating voltage 24 V
Power (P2) 280 W
Technology Li-ion
Capacity 2 Ah
Max. battery life 10 min
Air speed 216 km/h
Weight 1.5 kg

Frequently bought together

Similar products

See and discover other items from category Garden Blowers & Vaccums