ALPINA Battery Charger Standard 270480020/A15

  • Item no.: 1505815
  • Manufacturer no.: 270480020/A15
  • EAN: 8008984633599

The charger CG 48 of ALPINA is compatible with the battery BT 2048 Li (order no. 1505814) and BT4048 Li and provides for a quick and safe charging of the 48 Volt rechargeable batteries.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: ALPINA
  • Item no.: 1505815
  • Manufacturer no.: 270480020/A15
  • EAN: 8008984633599

The charger CG 48 of ALPINA is compatible with the battery BT 2048 Li (order no. 1505814) and BT4048 Li and provides for a quick and safe charging of the 48 Volt rechargeable batteries.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: ALPINA
  • Charging period approx. 90 min
Matching rechargeable battery Li-ion
Compatible with (details) ALPINA battery BT 2048 Li 2.0 Ah , ALPINA battery BT4048 Li 4.0 Ah
Charging slots 1
Output voltage 48 V
Operating voltage 230 V / AC
Weight 1 kg

Technical data

  • Charging period approx. 90 min
Matching rechargeable battery Li-ion
Compatible with (details) ALPINA battery BT 2048 Li 2.0 Ah , ALPINA battery BT4048 Li 4.0 Ah
Charging slots 1
Output voltage 48 V
Operating voltage 230 V / AC
Weight 1 kg

Frequently bought together

Similar products

See and discover other items from category Tool Chargers