ALPINA BL 2.6 E Mains Blower, Chopper, Vacuum 230 V

  • Item no.: 1505821
  • Manufacturer no.: 255260000/12
  • EAN: 8008984612341

The leaf blower BL 2.6 E of ALPINA allows you disturbing leaves out of the way to blow, on to suck and also in a ratio of 10:1 small for chopping. The leaf blower we from a 2600 W electric motor driven and creates an air speed up to 330 km/h. The suc…

  • Warranty: 24 months
  • Manufacturer: ALPINA
  • Item no.: 1505821
  • Manufacturer no.: 255260000/12
  • EAN: 8008984612341

The leaf blower BL 2.6 E of ALPINA allows you disturbing leaves out of the way to blow, on to suck and also in a ratio of 10:1 small for chopping. The leaf blower we from a 2600 W electric motor driven and creates an air speed up to 330 km/h. The suc…

  • Warranty: 24 months
  • Manufacturer: ALPINA
Functions (garden blowers) Blow function , Shredder , Vacuum function
Operating type Mains
Operating voltage 230 V
Power consumption (P1) 2600 W
Air speed 330 km/h
Suction 7 m³/min
Weight 4.20 kg
Product type Blower

Technical data

Functions (garden blowers) Blow function , Shredder , Vacuum function
Operating type Mains
Operating voltage 230 V
Power consumption (P1) 2600 W
Air speed 330 km/h
Suction 7 m³/min
Weight 4.20 kg
Product type Blower

Frequently bought together

Similar products

See and discover other items from category Garden Blowers & Vaccums