ALPINA Outdoor ABL 27 V Petrol Blower, Vacuum + accessories

  • Item no.: 1582816
  • Manufacturer no.: 255127000/A17
  • EAN: 8008984790353

Leaf vacuuming, leaf bubbles and leaves collect: The oj 27 vacuum of Alpina cleans paths, lawns and beds quickly and easily for blades. This vacuum has a powerful gasoline engine. Thanks to the catcher sacks with 55 l catching volume, the device is s…

  • Item no.: 1582816
  • Manufacturer no.: 255127000/A17
  • EAN: 8008984790353

Leaf vacuuming, leaf bubbles and leaves collect: The oj 27 vacuum of Alpina cleans paths, lawns and beds quickly and easily for blades. This vacuum has a powerful gasoline engine. Thanks to the catcher sacks with 55 l catching volume, the device is s…

  • 27.6 cm³ cubic capacity
  • 55 l basket
Features + accessories
Functions (garden blowers) Blow function , Vacuum function
Operating type Petrol
Power consumption (P1) 800 W
Air speed 259.20 km/h
Suction 10.20 m³/min
Tank volume 450 ml
Weight 4.80 kg
Dim (L x W x H) 525 x 380 x 370 mm
Length 525 mm
Width 380 mm
Height 370 mm
Product type Blower

Technical data

  • 27.6 cm³ cubic capacity
  • 55 l basket
Features + accessories
Functions (garden blowers) Blow function , Vacuum function
Operating type Petrol
Power consumption (P1) 800 W
Air speed 259.20 km/h
Suction 10.20 m³/min
Tank volume 450 ml
Weight 4.80 kg
Dim (L x W x H) 525 x 380 x 370 mm
Length 525 mm

Frequently bought together

Similar products

See and discover other items from category Garden Blowers & Vaccums