ALPINA Outdoor AHP 110 Pressure washer 110 bar Cold water
The AHP 110 is an easy-to-use, compact high pressure electrical cleaner with a range of complementary parts and accessories, ideal for easy cleaning of small areas. This cold water high pressure cleaner is driven by a 1400 W electric motor, which sup…
The AHP 110 is an easy-to-use, compact high pressure electrical cleaner with a range of complementary parts and accessories, ideal for easy cleaning of small areas. This cold water high pressure cleaner is driven by a 1400 W electric motor, which sup…
High pressure cleaner AHP 110
The AHP 110 is an easy-to-use, compact high pressure electrical cleaner with a range of complementary parts and accessories, ideal for easy cleaning of small areas. This cold water high pressure cleaner is driven by a 1400 W electric motor, which supplies a maximum pressure of 110 bar at a flow rate of 390 l/h. The AHP 110 is extremely light and has a rotating, adjustable nozzle and a cleaning agent syringe so that you can also clean it with the appropriate soap. The supplied convenient high pressure hose is 5 m long. The AHP 110 is the perfect device for cleaning surfaces such as garden furniture, toys for children outdoors, walkways, driveways and because.
This text is machine translated.
Highlights & Details
- Operating pressure (max.): 110 bar
- Max. feed rate: 390 l/h
- Power consumption (P1): 1400 W
Delivery
- Incl. T1 gun
- Spray gun T1
- Adjustable nozzle to T1
- Rotating nozzle (dirt-fraese) to T1
- Insplicable water filter
- Foam sprayer (0.3 l)
- Nozzle cleaning needle
Comments
Customer reviews
Similar products
See and discover other items from category Pressure Washers