ALPS 402146 Stereo Potentiometer
Extremely compact, reliable, small and for universal use. Metal-shaft potentiometer for use in HiFi preamps, mixing desks, car amps, light control boards, video equipment, synthesisers, etc.
- Warranty: 24 months
- Manufacturer: ALPS
Extremely compact, reliable, small and for universal use. Metal-shaft potentiometer for use in HiFi preamps, mixing desks, car amps, light control boards, video equipment, synthesisers, etc.
- Warranty: 24 months
- Manufacturer: ALPS
Technical data
- Attenuation: 80 dB (10 kΩ), 90 dB (50 kΩ), 100 dB (100 kΩ)
- Thread length: 5 mm
- Rotation angle: 300º
- ±5º
- End stop torque:>50 Ncm
- Life: 15000 cycles
- Shaft centre mounting size 12.5 mm
- Synchronisation (-40 to 0 dB) = better 3 dB
Resistance | 10 kΩ |
---|---|
Resistance characteristic | logarithmic |
Output | Stereo |
Power rating | 0.05 W |
Connection | |
Mechanical angle | 300 ° |
Torque (max.) | 2.5 Ncm |
Type | Logarithmic |
Shaft length | 12.5 mm |
Axle type | Flattened |
Axle Ø | 6 mm |
---|---|
Thread length | 5 mm |
Tolerance ± | 20 % |
Insulation resistance | Min 100 MΩ (500 V/DC) |
Content | 1 pc(s) |
Type | RK09L12B0 10KAX2 |
Tolerance | ± 20 % |
Load capacity | 0.05 W |
Resistance characteristic | Log |
Operating voltage | max. 50 V AC |
Product type | Single turn rotary pot |
Documents & Downloads
ALPS 402146 Stereo Potentiometer
Extremely compact, reliable, small and for universal use. Metal-shaft potentiometer for use in HiFi preamps, mixing desks, car amps, light control boards, video equipment, synthesisers, etc.
Highlights & Details
- Sealed against dust
- PCB mounting
Delivery
- Supplied with nuts M9 x 0.75 and washers.
- Warranty: 24 months
- Manufacturer: ALPS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Rotary Potentiometers