Alutec 20163 Transport box Aluminium (L x W x H) 1182 x 385 x 412 mm
Robust transport box series made of 1 mm thick aluminum sheet specially designed for continuous use in the commercial area. In order to ensure a safe and space-saving stacking and transport are these boxes, with robust stack corners.
- Warranty: 24 months
- Manufacturer: Alutec
Robust transport box series made of 1 mm thick aluminum sheet specially designed for continuous use in the commercial area. In order to ensure a safe and space-saving stacking and transport are these boxes, with robust stack corners.
- Warranty: 24 months
- Manufacturer: Alutec
Technical data
- D-series of speaker with stack corners
Material | Aluminium |
---|---|
Colour | Silver |
Volume | 163 l |
Inside width | 1150 mm |
Inside height | 350 mm |
Internal depth | 380 mm |
Width | 385 mm |
Height | 412 mm |
Length | 1182 mm |
Dim | (L x W x H) 1182 x 385 x 412 mm |
Product type | Transport box |
---|
Documents & Downloads
Toolbox D 163
Robust transport box series made of 1 mm thick aluminum sheet specially designed for continuous use in the commercial area. In order to ensure a safe and space-saving stacking and transport are these boxes, with robust stack corners.
Highlights & Details
- Outer dimensions 1182 x 385 x 412 mm
- including stack corners
- ground and cover with additional aluminum profiles reinforced
Facts
- Lightweight, stable and dimensionally stable: by circulating surrounds and embossed corner reinforcements
- Robust stack corners: the boxes of the D-Series with 4 robust stack corners made of nylon/Polyester. They are suitable for a temperature range from -40°C to +180 °C
- Safety folding handles: The Adjus flap ends stable safety handles are hand sympathetic with plastic sheath-PAK-approved
- Circumferential rubber seal and rebound straps on the lid: all-round rubber seal protects the contents from dust and water. Two rebound straps prevent the hinges from being ripped out
- Extremely stable: Through the use of large-sized aluminum profiles for additional reinforcement of the aluminum plate
- Lever Release: Stable lever-tension locks with holes for a padlock or seals closure, as well as preparing the installation of cylinder locks
- Corrosion-resistant, weather-resistant and heat-resistant: the high-quality aluminum housing protects the contents against moisture, heat and cold.
- Warranty: 24 months
- Manufacturer: Alutec
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Transport Boxes