There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Length
Width
Dim
Height
Alutec 36050 Foam insert (L x W x H) 870 x 345 x 460 mm
1923722
This article
870 mm
345 mm
(L x W x H) 870 x 345 x 460 mm
460 mm
Alutec 36030 Foam insert (L x W x H) 550 x 375 x 350 mm
1923721
550 mm
375 mm
(L x W x H) 550 x 375 x 350 mm
350 mm
Alutec 36010 Foam insert (L x W x H) 400 x 245 x 300 mm
1923727
400 mm
245 mm
(L x W x H) 400 x 245 x 300 mm
300 mm
Alutec 36040 Foam insert (L x W x H) 750 x 345 x 350 mm
1923731
750 mm
345 mm
(L x W x H) 750 x 345 x 350 mm
350 mm
Description
For transportation protection for sensitive and fragile goods such as glass, measuring instruments, photographic equipment or electronic components, our aluminium boxes can be fitted with customisable and preformed foam cubes. The sets consist of 3 or 6 cube foam plates, a base plate and a pre-cut piece of napped foam for the lid.
This text is machine translated.
Description
For transportation protection for sensitive and fragile goods such as glass, measuring instruments, photographic equipment or electronic components, our aluminium boxes can be fitted with customisable and preformed foam cubes. The sets consist of 3 or 6 cube foam plates, a base plate and a pre-cut piece of napped foam for the lid.