Alutec 56060 Wandpaneel-Set 43-piece. (W x H) 840 mm x 590 mm
Set of 16 small, 8 medium and 4 large bearing viewing boxes, 10 hooks, 1 pair of key holder, 1 drill and bit holder, 1 tool holder, assembly material.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Alutec
Set of 16 small, 8 medium and 4 large bearing viewing boxes, 10 hooks, 1 pair of key holder, 1 drill and bit holder, 1 tool holder, assembly material.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Alutec
Technical data
Dim | (W x H) 840 mm x 590 mm |
---|---|
Height | 590 mm |
Width | 840 mm |
Product type | Pegboard |
Wandpaneel-Set 43-piece.
Set of 16 small, 8 medium and 4 large bearing viewing boxes, 10 hooks, 1 pair of key holder, 1 drill and bit holder, 1 tool holder, assembly material.
This text is machine translated.
Facts
- Material: plastic
- Warranty: 24 months
- Manufacturer: Alutec
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Pegboards