Technical data
Colour | Black |
---|---|
Material | Plastic |
Width | 150 mm |
Height | 135 mm |
Length | 320 mm |
Dim | (L x W x H) 320 x 150 x 135 mm |
Product type | Tool box (empty) |
Tool box
Highlights & Details
- Outer dimensions 320 x 150 x 135 mm
- with organizer
- Warranty: 24 months
- Manufacturer: Alutec
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Boxes