Technical data
Colour | Black , Yellow |
---|---|
Material | Plastic |
Width | 270 mm |
Height | 585 mm |
Length | 450 mm |
Dim | (L x W x H) 450 x 270 x 585 mm |
Product type | Tool box |
Toolbox Rollbar
Highlights & Details
- Outer dimensions 450 x 270 x 585 mm
- with handle and wheels
- Warranty: 24 months
- Manufacturer: Alutec
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Boxes