Technical data
Dim | (W x H x D) 460 x 165 x 360 mm |
---|---|
Range of use | Universal |
Material | Aluminium |
Colour | Black |
Inside width | 440 mm |
Inside height | 140 mm |
Internal depth | 320 mm |
Height | 165 mm |
Width | 460 mm |
Depth | 360 mm |
Product type | Tool box (empty) |
---|
Documents & Downloads
Aluminum case black
Highlights & Details
- Outer dimensions 460 x 360 x 165 mm
- Internal dimensions 440 x 320 x 140 mm
- color black
- Warranty: 24 months
- Manufacturer: Alutec
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases