Alutec R250 41250 Checker plate box Aluminium (L x W x H) 1022 x 525 x 520 mm

  • Item no.: 1168234
  • Manufacturer no.: 41250
  • EAN: 4014688412501

The speakers are large R250, R312, R375, R470 are additionally equipped with gas-pressure for easy opening of the cover and so that the cover even in the wind or imbalance remains open.

  • Warranty: 24 months
  • Manufacturer: Alutec
  • Item no.: 1168234
  • Manufacturer no.: 41250
  • EAN: 4014688412501

The speakers are large R250, R312, R375, R470 are additionally equipped with gas-pressure for easy opening of the cover and so that the cover even in the wind or imbalance remains open.

  • Warranty: 24 months
  • Manufacturer: Alutec
Material Aluminium
Colour Silver
Volume 250 l
Inside width 1000 mm
Inside height 500 mm
Internal depth 500 mm
Width 525 mm
Height 520 mm
Length 1022 mm
Weight 19300
Product type Checker plate box

Technical data

Material Aluminium
Colour Silver
Volume 250 l
Inside width 1000 mm
Inside height 500 mm
Internal depth 500 mm
Width 525 mm
Height 520 mm
Length 1022 mm
Weight 19300

Frequently bought together

Similar products

See and discover other items from category Transport Boxes