Alutruss TRILOCK 6082-4000 Triangular truss 400 cm
3-point traverse system · Fixed EN-AW 6082 alloy for high load capacity · High-quality aluminum pipes with 50 mm diameter · Easy to set up · Lowest weight · Distance between center of hole and center of hole: 240 mm horizontal, 207 mm vertical · For …
3-point traverse system · Fixed EN-AW 6082 alloy for high load capacity · High-quality aluminum pipes with 50 mm diameter · Easy to set up · Lowest weight · Distance between center of hole and center of hole: 240 mm horizontal, 207 mm vertical · For …
TRILOCK 6082-4000 3-point traverse
3-point traverse system · Fixed EN-AW 6082 alloy for high load capacity · High-quality aluminum pipes with 50 mm diameter · Easy to set up · Lowest weight · Distance between center of hole and center of hole: 240 mm horizontal, 207 mm vertical · For assembly at exhibitions and in shops and disco and theatre installations.
This text is machine translated.
Highlights & Details
- 3-point traverse system
Comments
Customer reviews
Similar products
See and discover other items from category Crossbars