amazon Fire HD 8 Kids WiFi Black Android 20.3 cm (8 inch) 2 GHz 1280 x 800 p
Fast and powerful - twice the storage space | 20% longer battery life | 30% fasterFire HD 8 is fast and powerful — 8-inch HD display with brilliant color display, double storage space, 2 GB RAM and 30% faster performance, thanks to the new 2 GHz quad…
- Warranty: 24 months
- Manufacturer: amazon
Fast and powerful - twice the storage space | 20% longer battery life | 30% fasterFire HD 8 is fast and powerful — 8-inch HD display with brilliant color display, double storage space, 2 GB RAM and 30% faster performance, thanks to the new 2 GHz quad…
- Warranty: 24 months
- Manufacturer: amazon
Technical data
Product type | Android |
---|---|
Type | Fire HD 8 Kids |
Display (cm) | 20.3 cm |
Screen size diagonal (inches) | 8 inch |
Display properties | In-plane switching |
Display resolution | 1280 x 800 p |
Display resolution mode | HD |
CPU | 2.0 GHz quad-core processor with 2 GB RAM |
Processor cores (No.) | 4 x |
CPU speed | 2 GHz |
RAM | 2 GB |
---|---|
Memory card slots | microSD card |
Resolution of built-in camera | 2 MP |
Front camera resolution | 2 MP |
Features | Wi-Fi |
Mobile internet | WiFi |
Bluetooth | 5.0 |
Built-in GPS | No |
Phone function | No |
No. of USB 3.0 ports | 1 x |
Interfaces | USB-C™ , microSD , Wi-Fi , Bluetooth , Headphone jack (3.5 mm) |
Colour | Black |
Width | 202 mm |
Height | 137 mm |
Depth | 9.7 mm |
Weight | 335 g |
The new Fire HD 8 tablet, 8-inch HD display, GB, black with special offers, for entertainment on the go
Fast and powerful - twice the storage space | 20% longer battery life | 30% faster
Fire HD 8 is fast and powerful — 8-inch HD display with brilliant color display, double storage space, 2 GB RAM and 30% faster performance, thanks to the new 2 GHz quad-core processor. Use it to stream movies, play videos or immerse yourself in the optimized gaming experience, with improved WLAN. Enjoy downloaded content with up to 12 hours of battery life when mixed usage. The USB-C port makes charging easier.
Perfect for entertaining or relaxing
Endless entertainment: Millions of movies, TV shows, apps, eBooks and songs – as well as games like PUBG Mobile, Roblox or Candy Crush Saga, all without distractions thanks to the new game mode. Use the download and streaming options for Netflix and Prime Video (may require a separate subscription) or make video calls using apps such as Skype or zoom. Enjoy picture-in-picture videos with apps like Netflix, Twitch and Pinterest.
Get to know Alexa
Alexa connects you with information, entertainment and the people that matter most to you – simply by voice command. Alexa can play videos or music, open apps, read the weather report, call your Alexa contacts or send them messages and much more. Just say "Alexa" even when the screen is in sleep mode. Alexa and Fire HD 8 are specifically designed to ensure data protection. For example, you can view or delete voice recordings and switch Alexa Hands-free mode on or off at any time.
Suitable for the entire family
"Award-winning Amazon FreeTime allows parents to create child profiles and limit screen time, set learning goals, and manage content with easy-to-use parental controls.
Free time is available free of charge on any Fire tablet. With FreeTime Unlimited membership, you'll also have access to thousands of apps, books, videos, games, and Audible audiobooks that are right for your child."
A secure case that provides easy access
The Amazon-designed slim case features a built-in stand function, so you can conveniently place your Fire tablet in landscape or portrait orientation and use it hands-free. The magnetic lock ensures that the form-fitting cover remains securely closed while traveling. You always have easy access to all buttons, connections and cameras.
This text is machine translated.
Highlights & Details
- 8-inch HD display, double storage (32 or 64 GB internal memory and up to 1 TB of expandable memory with microSD card) + 2 GB of RAM
- Read up to 12 hours, surf the Internet, watch videos and listen to music
- Now with USB-C port for faster charging. Fully charges in less than 5 hours (Via the supplied cable + adapter)
- Now 30% faster with 2.0 GHz quad-core processor
Facts
- 8-inch HD display, double storage space (GB internal memory and up to 1TB expandable memory with microSD card) + GB RAM
- Up to 12 hours read, surf the web, watch videos and listen to music
- now with USB-C port for faster charging. Fully charges in less than 5 hours (via supplied cable + adapter)
- Now 30% faster thanks to 2.0 GHz quad-core processor
- enjoy using your favorite apps such as Netflix, Facebook, Instagram, TikTok, Disney+, YouTube, ARD, ZDF, waipu.tv and many more (fees may apply).
- we present: The new game mode – for an improved gaming experience free of distractions
- more possibilities with Alexa – play videos, ask for the weather forecast, dim the light and stream music. All this alone with your voice.
- 2 MP front and back camera with 720p HD video recording
- Improved dual band WLAN
Delivery
- Fire HD 8 tablet, USB C cable (2.0), 5W charger and quick start guide.
- Warranty: 24 months
- Manufacturer: amazon
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tablets