amazon Kindle Paperwhite 2018 8 GB eBook reader 15.2 cm (6 inch) Black
The new Kindle Paperwhite 2018Equipped with a 300 ppi display with no mirror effects, read as if on real paper, even in bright sunlight. Now also with Audible, you can connect headphones or loudspeakers via Bluetooth without any problem. With the int…
- Warranty: 24 months
- Manufacturer: amazon
The new Kindle Paperwhite 2018Equipped with a 300 ppi display with no mirror effects, read as if on real paper, even in bright sunlight. Now also with Audible, you can connect headphones or loudspeakers via Bluetooth without any problem. With the int…
- Warranty: 24 months
- Manufacturer: amazon
Technical data
Operation | Touch |
---|---|
Built-in illumination | Yes (built-in) |
Display (cm) | 15.2 cm |
Screen size diagonal (inches) | 6 inch |
Display properties | Backlit , Anti-glare |
Display resolution | 1072 x 1448 p |
Memory capacity | 8 GB |
Interfaces | Bluetooth , Micro USB 2.0 , Wi-Fi 802.11 b/g/n |
Colour | Black |
Width | 116 mm |
Height | 8.18 mm |
---|---|
Depth | 167 mm |
Weight | 182 g |
Product type | eBook reader |
Playback of | TXT , PDF , JPEG , GIF , PNG , BMP , Audible |
Documents & Downloads
amazon Kindle Paperwhite 2018 8 GB eBook reader
The new Kindle Paperwhite 2018
Equipped with a 300 ppi display with no mirror effects, read as if on real paper, even in bright sunlight. Now also with Audible, you can connect headphones or loudspeakers via Bluetooth without any problem. With the integrated and adjustable light you can
Perfect reading indoors and outdoors, day and night. You can also choose from a huge selection of 5.5 million books at low prices. Among them you will find current bestsellers, exclusive Kindle eBooks and much more.
This text is machine translated.
Highlights & Details
- Has 8 GB and thus twice as much space as compared to the predecessor model. Optionally with 32 GB is available, so that even more magazines, comics, and audio books on your Kindle fit
- Now Waterproof (IPX8), so that you can read on the beach, by the pool or in the bath and relax.
- A single battery charging keeps for weeks, not only a few hours
Facts
- Anti-glare, illuminated 15.2 cm (6 inch) touch display with 1072 x 1448 pixel resolution
- Storage capacity: 8 GB
- Bluetooth
- Includes special offers
- Colour: Black
- 1x micro USB 2.0
- WLAN 802.11 b/g/n
- Supported formats: AZW3, AZW, TXT, PDF, MOBI, PRC native, HTML, DOC, DOCX, JPEG, GIF, PNG, BMP after conversion, AAX
- Cloud memory: free and unlimited for Amazon content
Delivery
- Kindle Paperwhite 2018
- USB 2.0 charging cable
- Quick guide
- Warranty: 24 months
- Manufacturer: amazon
Frequently bought together
Customer reviews
Similar products
See and discover other items from category eReaders