amazon Kindle Paperwhite WiFi eBook reader 15.2 cm (6 inch) Black
High resolution display (300 ppi) - with twice the pixels as the previous generation.Now with Bookerly, Amazon's exclusive font, developed for even easier to read in all font sizes.Built-in, adjustable front light-read during the day and night.Unlike…
High resolution display (300 ppi) - with twice the pixels as the previous generation.Now with Bookerly, Amazon's exclusive font, developed for even easier to read in all font sizes.Built-in, adjustable front light-read during the day and night.Unlike…
amazon Kindle Paperwhite WiFi eBook reader
High resolution display (300 ppi) - with twice the pixels as the previous generation.
Now with Bookerly, Amazon's exclusive font, developed for even easier to read in all font sizes.
Built-in, adjustable front light-read during the day and night.
Unlike on tablets with no disturbing mirror effects, even in bright sunlight.
A single battery charging keeps weeks*, not only hours.
* At 30 minutes reading time per day, switched-off wireless connection and brightness adjustment on 10.
Access to millions of books at low prices, in less than 60 seconds to download.
This text is machine translated.
Highlights & Details
- Display: 15.2 cm (6 inch) ()
- CPU: ( );
- Memory size: 4 GB ()
- Operation: Touch
Facts
- 6-inch display (15 cm) with Carta e paper technology and built-in, adjustable light
- 300 ppi, 16 gray levels, optimized fonts technology.
Delivery
- Kindle Paperwhite
- USB 2.0 cable and brief instructions
- The Kindle charger and other accessories are sold separately
System Requirements
- No, the connection is wireless and no computer is required to download content
Comments
4 GB internal memory (approx. 1.25 GB are available for user content available) Stores up to 1,100 booksCustomer reviews
Similar products
See and discover other items from category eReaders