Technical data
- Required mains voltage: AC100-240V (50/60Hz)
- Done Mains voltage: 5 V
- Power supply: 9 watts / 1.8 Ampere
Colour | Black |
---|---|
Height | 43 mm |
Length | 43 mm |
Width | 70 mm |
Suitable for | Kindle |
Weight | 64 g |
Product type | eBook charger |
Kindle power almost EU Adapter black
Highlights & Details
- Micro-USB Power Adapter for Kindle
- Specially developed for all Kindle e-Reader
- This text is machine translated.
Delivery
- 1 Power Adapter
- Warranty: 24 months
- Manufacturer: amazon
Comments
For use with the included in the Amazon devices contained micro-USB cableFrequently bought together
Customer reviews
Similar products
See and discover other items from category eReader Accessories