Amewi 22535 G485E weiß 1:14 Electric RC scale model RtR
The popular Amewi fifth generation wheel loader with beacon and extended arm.This high-quality wheel loader bridges the gap between RC toys and professional model making. The boom, the 190mm wide bucket and parts of the body are made of real metal. T…
The popular Amewi fifth generation wheel loader with beacon and extended arm.This high-quality wheel loader bridges the gap between RC toys and professional model making. The boom, the 190mm wide bucket and parts of the body are made of real metal. T…
1:14 WHEEL LOADER G485E AE Partial metal RTR
The popular Amewi fifth generation wheel loader with beacon and extended arm.This high-quality wheel loader bridges the gap between RC toys and professional model making. The boom, the 190mm wide bucket and parts of the body are made of real metal. The pulpit is made of impact-resistant plastic. The optical and technical equipment of this model in the scale 1:14 convinces not only experienced model builders. The articulated joint of the wheel loader is proportional and allows a sensitive control. The functions up/down, bucket up/down and gas are also proportional. Thus, precise working with this high-quality model is not a problem.The actuating force of the 2 spindle drives is more than sufficient to avoid even with larger loadsProblems. Compared to the previous version, the arm was extended by approx. 10mm, which was able to hear a ejection and the typical "folding" of the bucket in the rear position was fixed in this version.
This text is machine translated.
Highlights & Details
- Rotating beacon can be switched via remote controlIncreased ejectionArm and shovel are made of robust metal
- This text is machine translated.
Facts
- Proportional control on all channels
- Sound can be switched on/off
- Switchable rotating beacon
- 10 controllable channels
- 2.4GHz control
- Long travel time up to approx. 20 min. depending on the surface and application
- RTR design including battery / charger (same battery as in our other wheel loaders, full-metal excavators and Arocs tippers from the Pro line
- Rubber tires
- Powerful drives
- 4WD drive.
Delivery
- Wheel loader
- Radio control
- Attachment parts
- Li-ion battery
- USB charging cable with balancer connection
- User manual.
Comments
Batteries not included.Customer reviews
Similar products
See and discover other items from category RC Functional Models