AMG 4 Modular casing 74 x 53 x 28 Polyamide Black 1 pc(s)

  • Item no.: 522090
  • Manufacturer no.: AMG 4
  • EAN: 4016138522099

Floor panel with die-cast rivets, ideal for fastening circuit boards, is attached to the case by 4 screws.

  • Warranty: 24 months
  • Item no.: 522090
  • Manufacturer no.: AMG 4
  • EAN: 4016138522099

Floor panel with die-cast rivets, ideal for fastening circuit boards, is attached to the case by 4 screws.

  • Warranty: 24 months
Material Polyamide
Colour Black
Length 74 mm
Width 53 mm
Height 28 mm
Content 1 pc(s)
Type AMG 4
Material (details) Polyamide
Type AMG 4
Product type Modular casing

Technical data

Material Polyamide
Colour Black
Length 74 mm
Width 53 mm
Height 28 mm
Content 1 pc(s)
Type AMG 4
Material (details) Polyamide
Type AMG 4
Product type Modular casing

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures