AMG 5 Modular casing 83 x 68 x 22.8 Polyamide Black 1 pc(s)

  • Item no.: 522104
  • Manufacturer no.: AMG 5
  • EAN: 4016138522105

Floor panel with die-cast rivets, ideal for fastening circuit boards, is attached to the case by 4 screws.

  • Warranty: 24 months
  • Item no.: 522104
  • Manufacturer no.: AMG 5
  • EAN: 4016138522105

Floor panel with die-cast rivets, ideal for fastening circuit boards, is attached to the case by 4 screws.

  • Warranty: 24 months
Material Polyamide
Colour Black
Length 83 mm
Width 68 mm
Height 22.8 mm
Content 1 pc(s)
Type AMG 5
Material (details) Polyamide
Type AMG 5
Product type Modular casing

Technical data

Material Polyamide
Colour Black
Length 83 mm
Width 68 mm
Height 22.8 mm
Content 1 pc(s)
Type AMG 5
Material (details) Polyamide
Type AMG 5
Product type Modular casing

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures