Amica GSP 14055 E Free-standing dishwasher 600 mm EEC: A+ (A+++ - D) Free standing White

  • Item no.: 1438283
  • EAN: 4040729140553

Amica GSP 14055 E. Type: freestanding, Colour of product: Silver, Cord length: 1.5 m. Noise level: 52 dB, Drying class: A, Washing class: A. Energy efficiency class: A, Energy consumption per cycle: 1.05 kWh, Water consumption per cycle: 15 L. Width:…

  • Warranty: 24 months
  • Manufacturer: Amica
  • Item no.: 1438283
  • EAN: 4040729140553

Amica GSP 14055 E. Type: freestanding, Colour of product: Silver, Cord length: 1.5 m. Noise level: 52 dB, Drying class: A, Washing class: A. Energy efficiency class: A, Energy consumption per cycle: 1.05 kWh, Water consumption per cycle: 15 L. Width:…

  • Warranty: 24 months
  • Manufacturer: Amica
Airbourne noise 52 dBa
Table settings 12
Energy efficiency rating
A+ (A+++ - D)
Annual energy consumption
291 kWh/year
Energy consumption (standard cycle) 1.02 kWh
Power consumption (off) 0 W
Power consumption (standby) 0.4 W
Weighted annual water consumption
3360 l/year
Drying efficiency rating A
Cycle time (standard cycle) 165 min
Colour White
Depth 590 mm
Height 850 mm
Width 600 mm
Type Free standing
Power
1000 W
Power
1000 W
Programmes 5
Product type Free-standing dishwasher

Technical data

Airbourne noise 52 dBa
Table settings 12
Energy efficiency rating
A+ (A+++ - D)
Annual energy consumption
291 kWh/year
Energy consumption (standard cycle) 1.02 kWh
Power consumption (off) 0 W
Power consumption (standby) 0.4 W
Weighted annual water consumption
3360 l/year
Drying efficiency rating A
Cycle time (standard cycle) 165 min

Frequently bought together

Similar products

See and discover other items from category Dishwashers