Amorphes Thin film solar panels 45 Wp 21 V

  • Item no.: 110719
  • Manufacturer no.: 110719
  • EAN: 4016138663938

this an historic product which is not available, thus not updated anymore

  • Warranty: 24 months
  • Item no.: 110719
  • Manufacturer no.: 110719
  • EAN: 4016138663938

this an historic product which is not available, thus not updated anymore

  • Warranty: 24 months
Height 38 mm
Length 1255 mm
Width 645 mm
Nominal current 2105 mA
Nominal voltage 21 V
Open circuit voltage (OCV) 29 V
Short-circuit current 2300 mA
Power
45 Wp
Power
45 Wp
Nominal voltage (details) 21 V
Weight 14.7 kg
Product type Thin film solar panels

Technical data

Height 38 mm
Length 1255 mm
Width 645 mm
Nominal current 2105 mA
Nominal voltage 21 V
Open circuit voltage (OCV) 29 V
Short-circuit current 2300 mA
Power
45 Wp
Power
45 Wp
Nominal voltage (details) 21 V

Frequently bought together

Similar products

See and discover other items from category