Number
Minimum order quantity: 10
Total (€ 0.17 / piece)
€ 1.70
plus VAT.
14-day return policy included
Technical specifications
- Type
AT 4C 16 AWG PIN REC WEDGE
- Product type
Bullet connector wedge
- Connector type
Connector type
- Total no. of pins
4
- Connection
Plug
- Factory colour
Green
- Content
1 pc(s)
- Max. temperature
+105 °C
- Nominal current
13 A
- Min. temperature
-40 °C
- Nominal current - rounded value
13 A
- Nominal voltage
250 V AC
- Connection angle
180°
- Weight
0.4 g
- Manufacturer part #
AW4P
- Number of pins
4
- Width
9.5 mm
- Depth
14.8 mm
- Series
AW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1305531 Amphenol AW4P Bullet connector wedge Connector type Total number of pins: 4 Series (round connectors): AW 1 pc(s)
Information
Information 1305531 Amphenol AW4P Bullet connector wedge Connector type Total number of pins: 4 Series (round connectors): AW 1 pc(s)
Description
Hints
Housing and contacts are not included in the delivery.