Number
Highlights & Details
D-SUB receptacle set
- D-SUB receptacle set
- No. of rows: 2
- Number of pins: 15
Technical specifications
- Product type
D-SUB receptacle set
- Connector type
Power strip
- Number of pins
15
- Connection
Screws
- Connection angle
45°
- No. of rows
2
- Content
1 Set
- Manufacturer part #
L17D45ZK15+L77DA15SST
- Factory colour
Zinc
- Contact type
Machined contacts
- Contact material
Brass
- Contact surface
Gold on nickel
- Test voltage
1000 V
- Features
1x cable entry (lateral)
+ strain relief gland
+ 4-40 knurl head screw
shielded housing
- Temperature range
-40 °C up to +85 °C
- Type
L17D45ZK15+L77DA15SST
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1707864 Amphenol L17D45ZK15+L77DA15SST D-SUB receptacle set 45 ° Number of pins: 15 Screws 1 Set
User & Safety Instructions
User & Safety Instructions 1707864 Amphenol L17D45ZK15+L77DA15SST D-SUB receptacle set 45 ° Number of pins: 15 Screws 1 Set