Anker PowerCore 10000 Power bank (spare battery) Li-ion 10000 mAh A1263021

  • Item no.: 1550971
  • Manufacturer no.: A1263021
  • EAN: 0848061018592

Powerful and high quality.The PowerIQ technology automatically detects your device and selects the fastest possible charging current. Numerous security mechanisms and high-quality battery technology enable a gentle and safe charge of your devices.…

  • Warranty: 24 months
  • Manufacturer: Anker
  • Item no.: 1550971
  • Manufacturer no.: A1263021
  • EAN: 0848061018592

Powerful and high quality.The PowerIQ technology automatically detects your device and selects the fastest possible charging current. Numerous security mechanisms and high-quality battery technology enable a gentle and safe charge of your devices.…

  • Warranty: 24 months
  • Manufacturer: Anker
Charging slots 1
Capacity 10000 mAh
Charging current (max.) 2400 mA
Outputs USB
Technology Li-ion
Length 92 mm
Width 60 mm
Height 22 mm
Weight 200 g
Operating voltage 5 V via USB
Colour White
Product type Power bank (spare battery)

Technical data

Charging slots 1
Capacity 10000 mAh
Charging current (max.) 2400 mA
Outputs USB
Technology Li-ion
Length 92 mm
Width 60 mm
Height 22 mm
Weight 200 g
Operating voltage 5 V via USB

Frequently bought together

Similar products

See and discover other items from category Power banks