Anker PowerCore Speed Power bank (spare battery) Li-ion 13400 mAh A1241J11

  • Item no.: 1841221
  • Manufacturer no.: A1241J11
  • EAN: 0848061051452

Anchor Power Core Nintendo, it is the perfect complement to your Nintendo Switch. Enough Power to length without socket to play.Power IQThe PowerIQ technology automatically detects your device and select the quickest possible charging current.Voltage…

  • Warranty: 24 months
  • Manufacturer: Anker
  • Item no.: 1841221
  • Manufacturer no.: A1241J11
  • EAN: 0848061051452

Anchor Power Core Nintendo, it is the perfect complement to your Nintendo Switch. Enough Power to length without socket to play.Power IQThe PowerIQ technology automatically detects your device and select the quickest possible charging current.Voltage…

  • Warranty: 24 months
  • Manufacturer: Anker
  • Charging currents USB-C: 5 V - 3000 mA, 9 V - 2500 mA, 15 V - 1500 mA
  • USB charging current: 1500 mA
  • Energy 48.2 Wh
  • Cable length 600 mm
Charging slots 2
Capacity 13400 mAh
Charging current (max.) 3000 mA
Outputs USB , USB-C socket
Technology Li-ion
Length 97 mm
Width 80 mm
Height 22 mm
Weight 240 g
Colour Black
Wireless charging No
Product type Power bank (spare battery)

Technical data

  • Charging currents USB-C: 5 V - 3000 mA, 9 V - 2500 mA, 15 V - 1500 mA
  • USB charging current: 1500 mA
  • Energy 48.2 Wh
  • Cable length 600 mm
Charging slots 2
Capacity 13400 mAh
Charging current (max.) 3000 mA
Outputs USB , USB-C socket
Technology Li-ion
Length 97 mm
Width 80 mm
Height 22 mm
Weight 240 g
Colour Black

Frequently bought together

Similar products

See and discover other items from category Power banks