Anker PowerCore+ USB-C Power bank (spare battery) Li-ion 20100 mAh A1371H12

  • Item no.: 1550977
  • Manufacturer no.: A1371H12
  • EAN: 0848061037913

Powerful and fast charge 2 USB outputs, each with 3000 mA charge current.The PowerIQ technology automatically detects your device and selects the fastest possible charging current. Numerous security mechanisms and high-quality battery technology enab…

  • Warranty: 24 months
  • Manufacturer: Anker
  • Item no.: 1550977
  • Manufacturer no.: A1371H12
  • EAN: 0848061037913

Powerful and fast charge 2 USB outputs, each with 3000 mA charge current.The PowerIQ technology automatically detects your device and selects the fastest possible charging current. Numerous security mechanisms and high-quality battery technology enab…

  • Warranty: 24 months
  • Manufacturer: Anker
Charging slots 2
Capacity 20100 mAh
Charging current (max.) 3000 mA
Outputs USB-C socket
Technology Li-ion
Length 166 mm
Width 58 mm
Height 22 mm
Weight 356 g
Operating voltage 5 V via USB
Colour Black
Dim (L x W x H) 166 x 58 x 22 mm
Wireless charging No
Product type Power bank (spare battery)

Technical data

Charging slots 2
Capacity 20100 mAh
Charging current (max.) 3000 mA
Outputs USB-C socket
Technology Li-ion
Length 166 mm
Width 58 mm
Height 22 mm
Weight 356 g
Operating voltage 5 V via USB

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Power banks