Anker SoundCore Bluetooth speaker Aux, Handsfree Black

  • Item no.: 1618690
  • Manufacturer no.: AK-A3102011
  • EAN: 0848061017823

Sound CoreThe quality Bluetooth speaker with incredible battery life.Superior sound qualityListen, no matter where you are, your favorite songs with powerful stereo sound and rich bass. With a distortion of less than 1% surpasses the sound core other…

  • Warranty: 24 months
  • Manufacturer: Anker
  • Item no.: 1618690
  • Manufacturer no.: AK-A3102011
  • EAN: 0848061017823

Sound CoreThe quality Bluetooth speaker with incredible battery life.Superior sound qualityListen, no matter where you are, your favorite songs with powerful stereo sound and rich bass. With a distortion of less than 1% surpasses the sound core other…

  • Warranty: 24 months
  • Manufacturer: Anker
Output rating 6 W
Features Aux , Handsfree
Interfaces (input) Audio stereo (3.5 mm jack)
Bluetooth 4.0
Transfer type Bluetooth®
Max. range
10 m
Colour Black
Max. battery life 24 h
Power supply (LOV) rechargeable
Power supply Li-ion rechargeable battery (built-in)
Wireless charging No
Product type Bluetooth speaker

Technical data

Output rating 6 W
Features Aux , Handsfree
Interfaces (input) Audio stereo (3.5 mm jack)
Bluetooth 4.0
Transfer type Bluetooth®
Max. range
10 m
Colour Black
Max. battery life 24 h
Power supply (LOV) rechargeable
Power supply Li-ion rechargeable battery (built-in)

Frequently bought together

Similar products

See and discover other items from category Bluetooth® Speakers