Ansell 37300110 AlphaTec® Nitrile Chemical resistant glove Size (gloves): 11 EN 388:2016, EN 420-2003, EN 374-5, EN 421:
The wall thickness (0.2 mm) enables a finger movement and scanning sensitivity without compromising on the durability. The nitrile material protects against weak acids, fats, oils and liquids. Designed for optimum balance of fit and flexibility when …
The wall thickness (0.2 mm) enables a finger movement and scanning sensitivity without compromising on the durability. The nitrile material protects against weak acids, fats, oils and liquids. Designed for optimum balance of fit and flexibility when …
AlphaTec® 37-300 chemical protection gloves, green, 2XL
The wall thickness (0.2 mm) enables a finger movement and scanning sensitivity without compromising on the durability. The nitrile material protects against weak acids, fats, oils and liquids. Designed for optimum balance of fit and flexibility when wearing as a single or over glove. The latex-free material composition of these gloves excludes type I latex allergies. Elongated cuffs for low arm protection.
This text is machine translated.
Highlights & Details
- Food contact
Facts
- Recommended forProcessing of fruits and vegetablesProcessing of poultry prepared dishesAll work in food processing with a directFood contactProcessing of dairy products
Delivery
- Gloves
Comments
Customer reviews
Similar products
See and discover other items from category Chemical Resistant Gloves