Ansell HyFlex® 48100080 Nylon Protective glove Size (gloves): 8 EN 388:2016, EN 420-2003, EN ISO 21420:2020, EN 388-2003
Ansell's HyFlex® series is designed for light industrial work that requires good wearing comfort and protection against abrasions. The HyFlex® is the ideal choice if you need good mobility for the precise handling of small objects in a dry environmen…
Ansell's HyFlex® series is designed for light industrial work that requires good wearing comfort and protection against abrasions. The HyFlex® is the ideal choice if you need good mobility for the precise handling of small objects in a dry environmen…
HyFlex® 48-100 Mechanical safety gloves, white, M
Ansell's HyFlex® series is designed for light industrial work that requires good wearing comfort and protection against abrasions. The HyFlex® is the ideal choice if you need good mobility for the precise handling of small objects in a dry environment. The HyFlex® offers more protection and durability compared to other gloves, which are often used for similar work.
This text is machine translated.
Highlights & Details
- Category II.Compatible with REACH regulation
Facts
- Excellent abrasion resistance for prolonged glove lifeThe thin backing material and the coating form the basis of an excellent finger movement and flexibilityThe HyFlex 48-100 enables extreme sensitivity when precision is required
Delivery
- Gloves
Comments
Not suitable as chemical protection, the glove is not liquid-tight. Not suitable as flame or heat protection (-25 °C or 100 °C). Not suitable as protection under high mechanical loads.Customer reviews
Similar products
See and discover other items from category Protective Gloves