
Ansmann 15Ah PD Power bank
Highlights & Details
- 15,000mAh: Energy for traveling
- Current charging technology (PD/QC) in aluminum housing
- Protection against overload, overload & short-circuit
Technical specifications
- Charging currents: USB-C-PD: 5 V - 3000 mA / 9 V - 2000 mA / 12 V - 1500 mA, USB QC3.0: 5 V - 3000 mA / 9 V - 2000 mA / 12 V - 1500 mA
- Power 18 W
- Product type
Power bank
- Charging slots
3
- Capacity (mAh, Ah)
15000 mAh
- Charging current (max.)
3000 mA
- Technology
LiPo
- Weight
337 g
- Factory colour
Black
- Wireless charging
No
- Charging method
Power Delivery
Quick Charge 3.0
- Dim
- Connector type
Micro USB 1x
USB-C® 1x
USB 1x
- Powerbank features
Status display
IP20
- USB-C voltage output (max.)
9 V
- USB-C current output (max.)
2 A
- USB-C voltage input (max.)
9 V
- USB-C current input (max.)
2 A
Documents & Downloads
Datasheet
Datasheet 2227118 Ansmann 15Ah PD Power bank 15000 mAh Power Delivery, Quick Charge 3.0 LiPo Black Status display
User & Safety Instructions
User & Safety Instructions 2227118 Ansmann 15Ah PD Power bank 15000 mAh Power Delivery, Quick Charge 3.0 LiPo Black Status display
Conformity certificate
Conformity certificate 2227118 Ansmann 15Ah PD Power bank 15000 mAh Power Delivery, Quick Charge 3.0 LiPo Black Status display
Security datasheet
Security datasheet 2227118 Ansmann 15Ah PD Power bank 15000 mAh Power Delivery, Quick Charge 3.0 LiPo Black Status display
Warranty Terms
Warranty Terms 2227118 Ansmann 15Ah PD Power bank 15000 mAh Power Delivery, Quick Charge 3.0 LiPo Black Status display
Description
ANSMANN Powerbank – the mobile energy filling station
Who doesn't know it: You are on cycling tours, hiking, traveling, longer flights or with friends and suddenly the battery indicator of your smartphone or notebook goes toward zero – far and wide there is no charging possibility in sight!
This problem is now a thing of the past, because ANSMANN's practical power bank in an elegant design is light, powerful and always with you. Due to the compact design, the light-weight power store can be placed in any jacket, trouser or handbag. Equipped with the USB on micro USB charging cable, the product is the ideal companion while traveling.
High charging speeds
The ANSMANN power bank has two USB ports, a type C and a micro USB port integrated. Via the USB or type C connections, power is delivered to your smartphone and/or tablet via charging cable. All ports support fast-charging devices with the fastest possible charging. Thanks to the new power delivery (PD) protocol, the type C connection also allows the charging of notebooks.
Via the Micro-USB-connection or the Type C connection the battery can be charged again comfortably with a commercially available USB-charger at the socket. With a quick charger (QC or PD) at the USB-C input, the power bank can be filled very quickly.
Power package for different applications
With a charging capacity of 15000 mAh and an output power of maximum 3 A (at 5V), the small power pack charges mobile devices several times again. The high-quality additional battery in the stable housing is compatible for all common USB devices such as smartphones, tablets, mobile phones, MP3 players, navigation devices and many other applications, which can be charged via USB. Thanks to the new power delivery (PD) protocol, the Type-C connection now also enables the charging of notebooks.
Multi-safe technology
The media repeatedly warn against cheap products that explode or start burning without any warning. With ANSMANN you can be sure of the number. The built-in overload protection ensures that the power bank automatically ends the charging process after successful charging. The deep discharge protection switches off the power bank as soon as the voltage of the power bank drops below a certain value when charging a connected device and thus prevents damage to the battery and the product. The short-circuit protection rounds off the safety functions and ensures maximum safety in addition to the automatic switch-off.
LED capacity display
By pressing a button, the charging status display can be activated, which reliably informs about the current capacity in 25% steps via four integrated LEDs.
This text is machine translated.
Features
- 2 USB outputs with Quick Charge 3.0 technology
- USB-C output with power delivery technology
- Charging possible via Micro-USB and USB-C.
- Multi-safe technology
- LED capacity display
- Compact and lightweight
- Over- and deep discharge protection
- short-circuit proof
- Overload protection
Scope of delivery
- Power BANK 15Ah TYPE-C 18W PD
- Micro USB cable
- USB type C (PD) cable
- User manual




























