Ansmann 4Ah Power bank (spare battery) LiPo 4000 mAh 1700-0110
Who doesn't know it: You are on cycling tours, hiking, traveling, longer flights or with friends and suddenly the battery indicator of the smartphone goes toward zero – far and wide there is no charging possibility in sight!This problem is now a thin…
- Warranty: 24 months
- Manufacturer: Ansmann
Who doesn't know it: You are on cycling tours, hiking, traveling, longer flights or with friends and suddenly the battery indicator of the smartphone goes toward zero – far and wide there is no charging possibility in sight!This problem is now a thin…
- Warranty: 24 months
- Manufacturer: Ansmann
Technical data
Charging slots | 1 |
---|---|
Capacity | 4000 mAh |
Charging current (max.) | 1000 mA |
Outputs | USB |
Technology | LiPo |
Length | 110 mm |
Width | 68 mm |
Height | 10 mm |
Weight | 127 g |
Operating voltage | 5 V via USB |
Colour | Silver |
---|---|
Dim | (L x W x H) 110 x 68 x 10 mm |
Wireless charging | No |
Product type | Power bank (spare battery) |
Documents & Downloads
- Warranty Terms 2227114 Ansmann 4Ah Power bank (spare battery) LiPo 4000 mAh 1700-0110
PDF - Warranty Terms 2227114 Ansmann 4Ah Power bank (spare battery) LiPo 4000 mAh 1700-0110
PDF - Warranty Terms 2227114 Ansmann 4Ah Power bank (spare battery) LiPo 4000 mAh 1700-0110
PDF - Warranty Terms 2227114 Ansmann 4Ah Power bank (spare battery) LiPo 4000 mAh 1700-0110
PDF - Warranty Terms 2227114 Ansmann 4Ah Power bank (spare battery) LiPo 4000 mAh 1700-0110
PDF - Warranty Terms 2227114 Ansmann 4Ah Power bank (spare battery) LiPo 4000 mAh 1700-0110
PDF - Warranty Terms 2227114 Ansmann 4Ah Power bank (spare battery) LiPo 4000 mAh 1700-0110
PDF
4Ah power bank
Who doesn't know it: You are on cycling tours, hiking, traveling, longer flights or with friends and suddenly the battery indicator of the smartphone goes toward zero – far and wide there is no charging possibility in sight!
This problem is now a thing of the past, because the practical power bank of ANSMANN in the elegant design is light, powerful and always with you. Due to the compact design, the light-weight power store can be placed in any jacket, trouser or handbag. Equipped with the USB on micro USB charging cable, the product is the ideal companion while traveling. The ANSMANN power bank has integrated a micro USB port in addition to a USB port. The USB connection provides power to your smartphone and/or tablet via a charging cable. Via the Micro-USB-connection the battery can be recharged comfortably at the PC or with a commercially available USB-charger at the socket.
This text is machine translated.
Highlights & Details
- USB output
- Multi-safe technology
- Compact and lightweight
Facts
- USB output
- Multi-safe technology
- LED battery indicator
- Compact and lightweight
- Over- and deep discharge protection
- Circuit breaker
- Overload protection
Delivery
- Powerbank
- Micro-USB-to-USB cable
- User manual.
- Warranty: 24 months
- Manufacturer: Ansmann
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Power banks