
Highlights & Details
Ansmann 5000 mAh PB112 rose Power bank
- Output 2.1 A
- Multisafe technology
- LED capacity display
Technical specifications
- Product type
Power bank
- Charging slots
1
- Capacity (mAh, Ah)
5000 mAh
- Charging current (max.)
2100 mA
- Technology
LiPo
- Length
89.4 mm
- Width
59.8 mm
- Connector
Micro USB
USB A (USB 2.0)
- Height
12 mm
- Weight
110 g
- Operating voltage
5 V via USB
- Factory colour
Rose
- Wireless charging
No
- Charging method
Smart IC
- Dim
(L x W x H) 89.4 x 59.8 x 12 mm
- Powerbank features
Status display
IP20
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2484664 Ansmann 5000 mAh PB112 rose Power bank 5000 mAh Smart IC LiPo Micro USB, USB A (USB 2.0) Rose Status display
User & Safety Instructions
User & Safety Instructions 2484664 Ansmann 5000 mAh PB112 rose Power bank 5000 mAh Smart IC LiPo Micro USB, USB A (USB 2.0) Rose Status display
Warranty Terms
Warranty Terms 2484664 Ansmann 5000 mAh PB112 rose Power bank 5000 mAh Smart IC LiPo Micro USB, USB A (USB 2.0) Rose Status display
Description
This problem is now a thing of the past, because the practical power bank in the elegant design is light, powerful and always with you. Due to the compact design, the light-weight power store can be placed in any jacket, trouser or handbag. Equipped with the USB on micro USB charging cable, the product is the ideal companion while traveling. In addition to a USB port, the power bank has an integrated micro USB port. The USB connection provides power to your smartphone and/or tablet via a charging cable. Via the Micro-USB-connection the battery can be recharged comfortably at the PC or with a commercially available USB-charger at the socket. With a charging capacity of 5000 mAh and an output power of max. 2.1 A (at 5V DC), the small power pack recharges mobile devices several times. The high-quality additional battery in the stable housing is compatible for all common USB devices such as smartphones, tablets, mobile phones, MP3 players, navigation devices and many other applications, which can be charged via USB. The media repeatedly warn against cheap products that explode or start burning without any warning. Press to be sure. The built-in overload protection ensures that the power bank automatically ends the charging process after successful charging. The deep discharge protection switches off the power bank as soon as the voltage of the power bank drops below a certain value when charging a connected device and thus prevents damage to the battery and the product. The short-circuit protection rounds off the safety functions and ensures maximum safety in addition to the automatic switch-off. By pressing a button, the charging status display can be activated, which reliably informs about the current capacity in 25% steps via four integrated LEDs.
This text is machine translated.
Scope of delivery
- Micro USB cable
- User manual








