
Charger energy 8 plus
Highlights & Details
- Up to 8 batteries
- For AAA, AA, Baby, mono and 9 V block
Technical specifications
- Matching rechargeable battery
NiCd
NiMH
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
C
D
9V PP3
- Charging slots
8
- AAA
6
- AA
6
- Size C
4
- Size D
4
- 9 V
2
- Operating voltage
110 - 240 V
- Discharge current
43 - 520 mA
- Max. charging current per slot
1000 mA
- Charging current (AAA)
400 mA
- Charging current (AA)
1000 mA
- Charging current (C)
1000 mA
- Charging current (mono)
1000 mA
- 9 V battery charging current
60 mA
- Charger features
Faulty battery detection
Automatic battery test
Battery refresher/regenerator
Individual slot monitoring
Discharger function
Trickle charging
Battery voltage based auto switch-off
Timer settings
USB slot
- Average charging time for 9 V/150 mAh batteries
170 Min.
- Charging time for AAs
140 Min.
- Length
191 mm
- Width
172 mm
- Height
57 mm
- Weight
700 g
- Dim
(L x W x H) 191 x 172 x 57 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 200800 Ansmann Energy 8 plus Charger for cylindrical cells NiCd, NiMH AAA , AA , C, D, 9V PP3
User & Safety Instructions
User & Safety Instructions 200800 Ansmann Energy 8 plus Charger for cylindrical cells NiCd, NiMH AAA , AA , C, D, 9V PP3
Conformity certificate
Conformity certificate 200800 Ansmann Energy 8 plus Charger for cylindrical cells NiCd, NiMH AAA , AA , C, D, 9V PP3
Warranty Terms
Warranty Terms 200800 Ansmann Energy 8 plus Charger for cylindrical cells NiCd, NiMH AAA , AA , C, D, 9V PP3
Description
Features
- Individual bay monitoring
- Minus-Delta-U cut-out
- 0-Delta-U-switching off
- Safety-timer
- Temperature control
- Rechargeable battery testing and refresh function
- Trickle charge
- Battery fault detection
- LED Displays
Scope of delivery
- charging device
- User manual.


















